Panasonic25SEP6R8M+TSSCapacitor de polímero de aluminio

Cap Aluminum Polymer 6.8uF 25VDC 20%( 6.3 X 6mm) Radial 2.5mm 0.08 Ohm 1.2A 3000h 105°C T/R

If you need a device that can support a change in the load of a circuit, the 25SEP6R8M+TSS conductive polymer aluminum solid capacitor from Panasonic is the component you need. It can withstand a voltage of 25 VDC. Users like its long lead wire form. It has 2 terminals. This part has a lead diameter of 0.45 mm. The 25SEP6R8M+TSS conductive polymer aluminum solid capacitor has a radial termination style. It has a tolerance of 20%. This conductive polymer aluminum solid capacitor has a minimum operating temperature of -55 °C and a maximum of 105 °C. This product is 6(Max) mm tall with a diameter of 6.3 mm. Its leakage current is 170@2Min μA. This product's terminal pitch is 2.5 mm.

A datasheet is only available for this product at this time.

Sistemas de drones más inteligentes

Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.