| RoHS (Unión Europea) | Compliant |
| ECCN (Estados Unidos) | EAR99 |
| Estatus de pieza | Active |
| Código HTS | EA |
| Automotive | Unknown |
| Type | Bumper |
| Material | Rubber |
| Color | Black |
| Shape | Round |
| Inside Diameter (Metric) (mm) | 4.775 |
| Inside Diameter (Imperial) (in) | 0.188 |
| Outside Diameter (Metric) (mm) | 19.1 |
| Outside Diameter (Imperial) (in) | 0.75 |
| Recess Diameter (Metric) (mm) | 7.95 |
| Recess Diameter (Imperial) (in) | 0.313 |
| Recess Depth (Imperial) (in) | 0.375 |
| Recess Depth (Metric) (mm) | 9.53 |
| Product Height (Metric) (mm) | 14.3 |
| Product Height (Imperial) (in) | 0.56 |
| Durometer | 60A |
| Mounting | Recessed |