Pomona Electronics2451AConector RF
Conn BNC 50Ohm Solder Cup ST Flange Mount F Gold Over Nickel
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.10 | |
| Automotive | No |
| PPAP | No |
| BNC | |
| F | |
| Solder Cup | |
| Straight | |
| SKT | |
| Gold Over Nickel | |
| 50 | |
| Standard | |
| -65 | |
| 165 | |
| 27.18 | |
| 17.53 | |
| 17.53 | |
| Flange Mount |
Protect your RF cable with this bnc 2451A RF connector manufactured from Pomona, it will help get you an uninterrupted RF signal. This connector's body is plated in nickel. It has a female type gender. It has a straight body orientation. This product is 27.18 mm long, 17.53 mm tall and 17.53 mm deep. This rf connector has an operating temperature of -65 to 165 °C.
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.

