PHOENIX CONTACT2320393Sistema de alimentación ininterrumpida
UPS Online DIN Rail 24V 960W
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8504.40.70.18 | |
| SVHC | Yes |
| Índice de SEP por encima del límite autorizado | Yes |
| Automotive | No |
| PPAP | No |
| Online | |
| 960 | |
| 24 | |
| 24 | |
| 18 to 30 | |
| 99(Min) | |
| Screw Terminal Block | |
| Screw Terminal Block | |
| 24 | |
| 0.1 | |
| -25 | |
| 80 | |
| Mounting | DIN Rail |
| Package Height | 130 |
| Package Width | 64 |
| Package Length | 125 |
| PCB changed | 6 |
| 6 |
Provide stable and consistent voltage to any system by using this 2320393 uninterruptible power supply developed by Phoenix Contact. It has a voltage of 24. This part has a temperature range of -25 °C to 80 °C.
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.

