Bourns2319-H-RCInductor de plomo

Inductor High Current Toroid 390uH/200.2uH 15% 1KHz 5A 0.072Ohm DCR RDL

This high current 2319-H-RC leaded inductor from Bourns is very suitable for tape and reel packaging for auto placement. This part has a pitch of 29.72 mm. This leaded inductor has an operating temperature range of -55 °C to 105 °C. This leaded inductor has a maximum DC current of 5 A with a maximum resistance of 72m Ohm. This product is 16.51 mm tall with a diameter of 32.51 mm. It has an inductance of 390u/200.2u(Rated) H. Its test frequency is 1K Hz. It has a tolerance of 15%. This device utilizes toroid technology.

No Stock Available

Quantity Increments of 1 Minimum 180
  • Manufacturer Lead Time:
    30 semanas
    • Price: $2.158
    1. 180+$2.158
    2. 250+$2.137
    3. 500+$2.115
    4. 1000+$2.094
    5. 2000+$2.073
    6. 2500+$2.052
    7. 3000+$2.032
    8. 4000+$2.012
    9. 5000+$1.991
    10. 10000+$1.972

Contrarreste eficazmente amenazas de drones

Descubra cómo combinar procesamiento inteligente, detección avanzada y respuesta rápida en un sistema de defensa unificado contra los drones.