Bourns2312-H-RCInductor de plomo
Inductor High Current Toroid 100uH/63.1uH 15% 1KHz 7A 0.037Ohm DCR RDL
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| High Current | |
| Toroid | |
| 100u(OCL)/63.1u | |
| 15% | |
| 1K | |
| 7 | |
| 0.037 | |
| Through Hole | |
| Radial | |
| 28.7 | |
| 2 | |
| -55 | |
| 105 | |
| 32.51 | |
| 16.51 |
Resist changes in electric current flow in your electrical design with this high current 2312-H-RC leaded inductor from Bourns. This part has a pitch of 28.7 mm. This leaded inductor has an operating temperature range of -55 °C to 105 °C. Its test frequency is 1K Hz. It has a tolerance of 15%. It has an inductance of 100u/63.1u(Rated) H. This product is 16.51 mm tall with a diameter of 32.51 mm. This device utilizes toroid technology. This leaded inductor has a maximum DC current of 7 A with a maximum resistance of 37m Ohm.
| EDA / CAD Models |
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.

