Bourns2308-V-RCInductor de plomo
Inductor High Current Toroid 39uH/24.7uH 15% 1KHz 11.2A 0.014Ohm DCR RDL
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| High Current | |
| Toroid | |
| 39u(OCL)/24.7u | |
| 15% | |
| 1K | |
| 11.2 | |
| 0.014 | |
| Through Hole | |
| Radial | |
| 13.46 | |
| 2 | |
| -55 | |
| 105 | |
| 32.51 | |
| 16.51 |
This high current 2308-V-RC leaded inductor from Bourns is very suitable for tape and reel packaging for auto placement. This part has a pitch of 13.46 mm. This leaded inductor has a minimum operating temperature of -55 °C and a maximum of 105 °C. This device is made with toroid technology. This leaded inductor has a maximum DC current of 11.2 A with a maximum resistance of 14m Ohm. Its test frequency is 1K Hz. It has a tolerance of 15%. This product is 16.51 mm deep. It has an inductance of 39u/24.7u(Rated) H.
| EDA / CAD Models |
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.

