PHOENIX CONTACT2306566Otro conector
D-SUB connector, 9-pos. female connector, axial version with two cable entries, bus system: CAN, CANopen,Safety BUS p, pin assignment: 2, 3, 7, screw connection terminal blocks
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| D-Subminiature Module | |
| 5V | |
| 30.82 |
Communicating with serial connections is made easy with this 2306566 DVI connector from Phoenix Contact. This connector has a single port. This socket type connector has 9 socket type contacts. It has a maximum voltage rating of 50 V. It has a straight body orientation. This device has a maximum current rating of 0.1 A. 2306566 is housed in acrylonitrile butadiene styrene. This DVI connector has an operating temperature of -20 to 75 °C. Its 9 terminals use the screw termination method. This product is 17 mm tall.
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.

