Bourns2305-V-RCInductor de plomo
Inductor High Current Toroid 22uH/13.2uH 15% 1KHz 16.4A 0.007Ohm DCR RDL
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| High Current | |
| Toroid | |
| 22u(OCL)/13.2u | |
| 15% | |
| 1K | |
| 16.4 | |
| 0.007 | |
| Through Hole | |
| Radial | |
| 14.22 | |
| 2 | |
| -55 | |
| 105 | |
| 32.51 | |
| 16.51 |
If you need a convenient and easily removable inductor for your electrical design then consider this high current 2305-V-RC leaded inductor from Bourns. This part has a pitch of 14.22 mm. This leaded inductor has a minimum operating temperature of -55 °C and a maximum of 105 °C. Its test frequency is 1K Hz. It has a tolerance of 15%. This product is 16.51 mm deep. This leaded inductor has a maximum DC current of 16.4 A with a maximum resistance of 7m Ohm. This device is made with toroid technology. It has an inductance of 22u/13.2u(Rated) H.
| EDA / CAD Models |
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.

