Murata Power Solutions22R474MCMontaje superficial de inductores
Inductor Power Wirewound 470uH 10% 1KHz 0.37A 1.65Ohm DCR T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Power | |
| Wirewound | |
| 470u | |
| 10% | |
| 1K | |
| 0.37 | |
| 0.37 | |
| 1.65 | |
| 2 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| 8.2 | |
| Surface Mount | |
| 7.4 | |
| 7.9 |
This power 22R474MC surface mount inductor from Murata Power Solutions is ideal for applications where space is a major influence of circuit design. This SMD inductor has a minimum operating temperature of -40 °C and a maximum of 85 °C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. Its test frequency is 1K Hz. This product is 8.2 mm long, 7.9 mm tall and 7.4 mm deep. This SMD inductor has a maximum DC current of 370m A with a maximum resistance of 1.65 Ohm. This device is made with wirewound technology. It has an inductance of 470u H. It has a tolerance of 10%.
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.

