PHOENIX CONTACT2278555Bloques terminales del conector
Conn DIN Rail Compatible Card 16 POS 2.54mm ST
| Compliant | |
| EAR99 | |
| Active | |
| 8536.90.85.85 | |
| Automotive | No |
| PPAP | No |
| 16 | |
| -40 | |
| 105 | |
| 39.8 | |
| Black |
Ideal for any connection for wires this din rail compatible card 2278555 connector accessory manufactured from Phoenix Contact will help make a strong connection. It has a straight body orientation. Its pitch is 2.54 mm. This part has an operating temperature range of -40 °C to 105 °C. This product is 37.1 mm long and 161.6 mm.
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.

