Molex2262692025Montajes de cables, otros
Cable Assembly UL 3132 0.5m 6AWG UltraWize to UltraWize 2 to 2 POS F-F Crimp/Compression UltraWize Bag
UltraWize High-Current Connectors and Cable Assemblies
Achieve superior power distribution with UltraWize Power Connectors and Cable Assemblies, specifically designed for demanding data center applications. These products leverage proven COEUR socket technology, featuring conical sockets that ensure a large conductive surface area. This design reduces contact resistance and voltage drop, minimizing heat generation and enabling high-current carrying capacity for UltraWize products. Additionally, the cable-side exit configuration optimizes space usage and enhances both efficiency and design flexibility. UltraWize Power Connectors and Cable Assemblies offer reliable, robust, and space-saving power distribution for data center environments.
Off-the-Shelf (OTS) Discrete Wire Cable Assemblies

Features and Benefits
- • Minimizes stack height: The cable side-exit design eliminates the need to accommodate the cable-bend radius.
- • Enhances electrical performance: The Coeur socket technology design contains a large conductive surface area, minimizing voltage drop and contact resistance.
- • Reduces processing costs and increases speed to market: SMT reflow-capable headers in pick-and-place packaging allow the header to be run through a reflow oven with no post-processing required.
- • Secures mating of the connector: A positive lock helps prevent the connector from accidentally unmating.
- • Reduces mis-mating in production and allows for fewer defects: The connectors are mechanically keyed and have locating pegs to ensure correct mating.
- • Minimizes PCB footprint requirements: The staggered pin design reduces the space required on the PCB and allows more room for additional components.
Learn more about Molex's coeur socket technology
Applications by Industry
| Data Center | |
| Servers (GPU) | Switches |
| Compliant | |
| EAR99 | |
| Active | |
| 8544.42.90.90 | |
| Automotive | No |
| PPAP | No |
| UL 3132 | |
| 2 to 2 | |
| F-F | |
| UltraWize | |
| UltraWize | |
| 0.5 | |
| Crimp|Compression | |
| 6 | |
| 600V | |
| Bag | |
| UltraWize | |
| Gold Over Nickel | |
| Copper Alloy | |
| 170/Contact | |
| Right Angle to Right Angle |
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.

