Bourns2221-V-RCInductor de plomo

Inductor High Current Toroid 560uH/320.1uH 15% 1KHz 2.2A 0.21Ohm DCR RDL

This high current 2221-V-RC leaded inductor from Bourns is very suitable for tape and reel packaging for auto placement. This part has a pitch of 11.68 mm. This leaded inductor has a minimum operating temperature of -55 °C and a maximum of 105 °C. This device is made with toroid technology. It has an inductance of 560u/320.1u(Rated) H. This leaded inductor has a maximum DC current of 2.2 A with a maximum resistance of 210m Ohm. This product is 13.97 mm deep. It has a tolerance of 15%. Its test frequency is 1K Hz.

Import TariffMay apply to this part

No Stock Available

Quantity Increments of 1 Minimum 36
  • Date Code:
    2509+
    Manufacturer Lead Time:
    30 semanas
    Country Of origin:
    Honduras
    • Price: $2.713
    1. 36+$2.713
    2. 50+$2.600
    3. 77+$2.391
    4. 231+$2.264
    5. 539+$2.121
    6. 1001+$1.986
    7. 2541+$1.940

Sistemas de drones más inteligentes

Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.