Bourns2205-H-RCInductor de plomo
Inductor High Current Toroid 22uH/13.4uH 15% 1KHz 10.3A 0.01Ohm DCR RDL
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| High Current | |
| Toroid | |
| 22u(OCL)/13.4u | |
| 15% | |
| 1K | |
| 10.3 | |
| 0.01 | |
| Through Hole | |
| Radial | |
| 22.35 | |
| 2 | |
| -55 | |
| 105 | |
| 24.13 | |
| 13.97 |
Jump-start your electrical design by including this high current 2205-H-RC leaded inductor from Bourns. This part has a pitch of 22.35 mm. This leaded inductor has an operating temperature range of -55 °C to 105 °C. It has a tolerance of 15%. This leaded inductor has a maximum DC current of 10.3 A with a maximum resistance of 10m Ohm. This product is 13.97 mm tall with a diameter of 24.13 mm. Its test frequency is 1K Hz. It has an inductance of 22u/13.4u(Rated) H. This device utilizes toroid technology.
| EDA / CAD Models |
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.

