Bourns2201-V-RCInductor de plomo
Inductor High Current Toroid 10uH/6.7uH 15% 1KHz 12.5A 0.007Ohm DCR RDL
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| High Current | |
| Toroid | |
| 10u(OCL)/6.7u | |
| 15% | |
| 1K | |
| 12.5 | |
| 0.007 | |
| Through Hole | |
| Radial | |
| 11.68 | |
| 2 | |
| -55 | |
| 105 | |
| 24.13 | |
| 13.97 |
If you need a convenient and easily removable inductor for your electrical design then consider this high current 2201-V-RC leaded inductor from Bourns. This part has a pitch of 11.68 mm. This leaded inductor has a minimum operating temperature of -55 °C and a maximum of 105 °C. It has a tolerance of 15%. It has an inductance of 10u/6.7u(Rated) H. This device is made with toroid technology. Its test frequency is 1K Hz. This leaded inductor has a maximum DC current of 12.5 A with a maximum resistance of 7m Ohm. This product is 13.97 mm deep.
| EDA / CAD Models |
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.

