Bourns2111-H-RCInductor de plomo
Inductor High Current Toroid 68uH/48.3uH 15% 1KHz 3.3A 0.067Ohm DCR RDL
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| High Current | |
| Toroid | |
| 68u(OCL)/48.3u | |
| 15% | |
| 1K | |
| 3.3 | |
| 0.067 | |
| Through Hole | |
| Radial | |
| 19.05 | |
| 2 | |
| -55 | |
| 105 | |
| 21.84 | |
| 11.43 |
Jump-start your electrical design by including this high current 2111-H-RC leaded inductor from Bourns. This part has a pitch of 19.05 mm. This leaded inductor has an operating temperature range of -55 °C to 105 °C. It has a tolerance of 15%. This device utilizes toroid technology. Its test frequency is 1K Hz. It has an inductance of 68u/48.3u(Rated) H. This product is 11.43 mm tall with a diameter of 21.84 mm. This leaded inductor has a maximum DC current of 3.3 A with a maximum resistance of 67m Ohm.
| EDA / CAD Models |
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.

