Mill-Max210-43-640-41-001000Enchufe del conector

Conn DIP Socket SKT 40 POS 2.54mm Solder ST Thru-Hole Tube

Easily interface your multiple wired connection by implementing this dip socket 210-43-640-41-001000 connector socket manufactured from Mill-Max Mfg. Corp. This SKT connector's 40 contacts that are made out of beryllium copper alloy and plated with gold over nickel. Its pitch is 2.54 mm. It has a socket type gender. This is a 2-row connector. It has a maximum voltage rating of 150 VDC|100VAC. It has a straight body orientation. This device has a maximum current rating of 3 A. 210-43-640-41-001000 is housed in polychlorinated terphenyl. This connector socket has an operating temperature of -55 to 125 °C. It is insulated with polychlorinated terphenyl. It uses the solder termination method. This product is 50.8 mm long, 4.19 mm tall and 17.78 mm deep.

No Stock Available

Quantity Increments of 10 Minimum 50
  • Manufacturer Lead Time:
    2 semanas
    • Price: $9.130
    1. 1+$9.130
    2. 100+$7.280
    3. 250+$5.545
    4. 500+$4.941
    5. 1000+$4.838
    6. 2500+$4.016
    7. 5000+$3.799
    8. 10000+$3.739
    9. 15000+$3.702
    10. 25000+$3.410
    11. 50000+$3.376
    12. 100000+$3.343

Sistemas de drones más inteligentes

Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.