Bourns2057-40-BLFTubos de descarga de gas
Gas Discharge Tubes 400VDC 5kADC 1pF Axial Thru-Hole
| Compliant | |
| EAR99 | |
| Active | |
| 8536.30.80.00 | |
| Automotive | No |
| PPAP | No |
| ±20% | |
| 800 | |
| 150 | |
| 1000 | |
| 400 | |
| 5 | |
| 1 | |
| 1 | |
| 300 | |
| 2 | |
| Axial | |
| 2 | |
| -40 | |
| Bulk | |
| 90 | |
| 0.8 | |
| 6 | |
| 5.5 | |
| No | |
| Through Hole |
Lower the chances of equipment failures with this 2057-40-BLF gas discharge tube from Bourns. Its DC sparkover voltage is 400 V with a tolerance of ±20%, and its impulse discharge current (8x20 us, 10 Hits) is 1 A. This item should be stored between -40 °C and 90 °C. This GDT has a minimum operating temperature of -40 °C and a maximum of 90 °C. It has 2 terminals/electrodes. The 2057-40-BLF GDT has an axial termination style. This product is 6 mm long, 5.5 mm tall and 5.5 mm deep. This part has a lead diameter of 0.8 mm.
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.

