Bourns2057-23-BLFTubos de descarga de gas
Gas Discharge Tubes 230VDC 5kADC 1pF Axial Thru-Hole
| Compliant | |
| EAR99 | |
| Active | |
| 8536.30.80.00 | |
| Automotive | No |
| PPAP | No |
| ±20% | |
| 600 | |
| 80 | |
| 700 | |
| 230 | |
| 5 | |
| 1 | |
| 1 | |
| 300 | |
| 2 | |
| Axial | |
| 2 | |
| -40 | |
| Bulk | |
| 90 | |
| 0.8 | |
| 6 | |
| 5.5 | |
| No | |
| Through Hole |
Bourns' 2057-23-BLF gas discharge tube responds quickly to transient overvoltage events. Its DC sparkover voltage is 230 V with a tolerance of ±20%, and its impulse discharge current (8x20 us, 10 Hits) is 1 A. This item should be stored between -40 °C and 90 °C. This GDT has an operating temperature range of -40 °C to 90 °C. It has 2 terminals/electrodes. The 2057-23-BLF GDT has an axial termination style. This part has a lead diameter of 0.8 mm. This product is 6 mm long, 5.5 mm tall and 5.5 mm deep.
Contrarreste eficazmente amenazas de drones
Descubra cómo combinar procesamiento inteligente, detección avanzada y respuesta rápida en un sistema de defensa unificado contra los drones.

