Bourns2055-30-SM-RPLFTubos de descarga de gas
Gas Discharge Tubes 300VDC 5kADC 2.5AAC 0.6pF Solder Pad SMD
| Compliant | |
| EAR99 | |
| Active | |
| 8536.30.80.00 | |
| Automotive | No |
| PPAP | No |
| ±20% | |
| 500 | |
| 150 | |
| 600 | |
| 300 | |
| 5 | |
| 2.5 | |
| 10 | |
| 0.6 | |
| 300 | |
| 2 | |
| Solder Pad | |
| 2 | |
| -30 | |
| Tape and Reel | |
| 85 | |
| 4.2 | |
| 6.2 | |
| 6.2 | |
| No | |
| Surface Mount |
Bourns' 2055-30-SM-RPLF gas discharge tube responds quickly to transient overvoltage events. Its DC sparkover voltage is 300 V with a tolerance of ±20%, and its impulse discharge current (8x20 us, 10 Hits) is 10 A. This GDT has an operating temperature range of -30 °C to 85 °C. It has 2 terminals/electrodes. The 2055-30-SM-RPLF GDT has a solder pad termination style. Mount your GDT on a printed circuit board using surface mount technology to produce the most effective results. This product is 4.2 mm long, 6.2 mm tall and 6.2 mm deep. This part has a pitch of 3.5 mm.
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.
