| RoHS (Unión Europea) | Compliant |
| ECCN (Estados Unidos) | EAR99 |
| Estatus de pieza | Unconfirmed |
| Código HTS | 8541.41.00.00 |
| Automotive | No |
| PPAP | No |
| Type | Uni-Color |
| Categoría del producto | Standard LED |
| Color | Red |
| Number of LEDs | 1 |
| LED Material | GaAlAs |
| Lens Shape Type | Circular |
| Lens Appearance | Red Diffused |
| Mounting Orientation | Top Mount |
| Intensity | 30mcd |
| Dominant Wavelength (nm) | 643 |
| Peak Wavelength (nm) | 660 |
| Viewing Angle (°) | 40 |
| Maximum Forward Current (mA) | 40 |
| Test Current (mA) | 10 |
| Maximum Forward Voltage (V) | 2.4 |
| Reverse Voltage (V) | 5 |
| Minimum Forward Voltage (V) | 1.5 |
| Typical Forward Voltage (V) | 1.7 |
| Internal Protection | No |
| Maximum Power Dissipation (mW) | 95 |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 85 |
| Lead Standoff | No |
| Supplier Color | Deep Red |
| Special Color | Deep Red |
| High Power | No |
| High Brightness | No |
| Diameter | 4 |
| Mounting | Through Hole |
| Package Height | 5.2 |
| PCB changed | 2 |
| Pin Count | 2 |