Bourns2049-07-BLFTubos de descarga de gas

Gas Discharge Tubes 75VDC 15kADC 1.5pF Axial Thru-Hole

Reduce the risk of equipment damage with Bourns' 2049-07-BLF gas discharge tube. Its DC sparkover voltage is 75 V with a tolerance of ±30%, and its impulse discharge current (8x20 us, 10 Hits) is 1 A. This item should be stored between -40 °C and 150 °C. This GDT has a minimum operating temperature of -30 °C and a maximum of 85 °C. It has 2 terminals/electrodes. The 2049-07-BLF GDT has an axial termination style. This product is 6 mm long, 8 mm tall and 8 mm deep. This part has a lead diameter of 0.8 mm.

2,000 piezas: Se puede enviar en 2 días

    Total$205.45Price for 500

    • (500)

      Se puede enviar en 2 días

      Ships from:
      Países Bajos
      Date Code:
      2523+
      Manufacturer Lead Time:
      15 semanas
      Country Of origin:
      China
      • In Stock: 2,000 piezas
      • Price: $0.4109

    Sistemas de drones más inteligentes

    Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.