Más Buscadas
Bourns2035-60-SM-RPLFTubos de descarga de gas
Gas Discharge Tubes 600VDC 5kADC 5AAC 1pF Solder Pad SMD
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | Yes |
| PPAP | Unknown |
| ±15% | |
| 950 | |
| 135 | |
| 1100 | |
| 600 | |
| 5 | |
| 5 | |
| 10 | |
| 1 | |
| 300 | |
| 2 | |
| Solder Pad | |
| 3.9 | |
| 2 | |
| -55 | |
| Tape and Reel | |
| 85 | |
| 4.4 | |
| No | |
| Surface Mount |
Bourns' 2035-60-SM-RPLF gas discharge tube is a good choice for surge protection. Its DC sparkover voltage is 600 V with a tolerance of ±15%, and its impulse discharge current (8x20 us, 10 Hits) is 10 A. This GDT has a minimum operating temperature of -55 °C and a maximum of 85 °C. It has 2 terminals/electrodes. The 2035-60-SM-RPLF GDT has a solder pad termination style. Mount your GDT on a printed circuit board using surface mount technology to produce the most effective results. This part has a pitch of 3.9 mm. This product is 4.4 mm long, 5 mm tall and 5 mm deep.
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.