Bourns2035-35-BLFTubos de descarga de gas

Gas Discharge Tubes 350VDC 5kADC 5AAC 1pF Axial Thru-Hole

Ideal for outdoor systems this 2035-35-BLF gas discharge tube from Bourns will dissipate voltage transient to safely get rid of voltage spikes. Its DC sparkover voltage is 350 V with a tolerance of ±15%, and its impulse discharge current (8x20 us, 10 Hits) is 10 A. This GDT has an operating temperature range of -55 °C to 85 °C. It has 2 terminals/electrodes. The 2035-35-BLF GDT has an axial termination style. This product is 4.1 mm long, 5 mm tall and 5 mm deep. This part has a lead diameter of 0.8 mm.

Import TariffMay apply to this part

9 piezas: Se puede enviar mañana

    Total$0.20Price for 1

    • Se puede enviar mañana

      Ships from:
      Estados Unidos de América
      Date Code:
      1116+
      Manufacturer Lead Time:
      7 semanas
      Country Of origin:
      Costa Rica
      • In Stock: 9 piezas
      • Price: $0.2019

    Sistemas de drones más inteligentes

    Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.