Bourns2027-47-BTubos de descarga de gas

Gas Discharge Tubes 470VDC 10kADC 10AAC 1pF Axial Thru-Hole

Reduce the risk of equipment damage with Bourns' 2027-47-B gas discharge tube. Its DC sparkover voltage is 470 V with a tolerance of ±15%, and its impulse discharge current (8x20 us, 10 Hits) is 10 A. This GDT has a minimum operating temperature of -55 °C and a maximum of 85 °C. It has 2 terminals/electrodes. The 2027-47-B GDT has an axial termination style. This product is 6 mm long, 8 mm tall and 8 mm deep. This part has a lead diameter of 0.8 mm.

A datasheet is only available for this product at this time.

Sistemas de drones más inteligentes

Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.