Bourns2027-30-BLFTubos de descarga de gas

Gas Discharge Tubes 300VDC 10kADC 10AAC 1pF Axial Thru-Hole

Reduce the risk of equipment damage with Bourns' 2027-30-BLF gas discharge tube. Its DC sparkover voltage is 300 V with a tolerance of ±15%, and its impulse discharge current (8x20 us, 10 Hits) is 10 A. This GDT has an operating temperature range of -55 °C to 85 °C. It has 2 terminals/electrodes. The 2027-30-BLF GDT has an axial termination style. This part has a lead diameter of 0.8 mm. This product is 6 mm long, 8 mm tall and 8 mm deep.

1,400 piezas: Se puede enviar en 2 días

    Total$851.40Price for 1000

    • (100)

      Se puede enviar en 2 días

      Ships from:
      Países Bajos
      Date Code:
      2549+
      Manufacturer Lead Time:
      9 semanas
      Country Of origin:
      Costa Rica
      • In Stock: 1,400 piezas
      • Price: $0.8514

    Sistemas de drones más inteligentes

    Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.