Bourns2026-30-C3LFTubos de descarga de gas
Gas Discharge Tubes 300VDC 20kADC 20AAC 2pF Radial Thru-Hole
| Compliant | |
| EAR99 | |
| Active | |
| 8536.30.80.00 | |
| Automotive | No |
| PPAP | No |
| ±20% | |
| 500 | |
| 135 | |
| 775 | |
| 300 | |
| 20 | |
| 20 | |
| 10 | |
| 2 | |
| 400 | |
| 3 | |
| Radial | |
| 4.75 | |
| 3 | |
| -40 | |
| 90 | |
| 1 | |
| 13 | |
| 7.9 | |
| 10.9 | |
| No | |
| Shaped | |
| Through Hole |
Is your electrical equipment located in an outdoor structure? Then this 2026-30-C3LF gas discharge tube from Bourns will protect it from transient overvoltage events. Its DC sparkover voltage is 300 V with a tolerance of ±20%, and its impulse discharge current (8x20 us, 10 Hits) is 10 A. This item should be stored between -40 °C and 90 °C. This GDT has an operating temperature range of -40 °C to 90 °C. It has 3 terminals/electrodes. The 2026-30-C3LF GDT has a radial termination style. This part has a lead diameter of 1 mm and a pitch of 4.75 mm. This product is 13 mm long, 11 mm tall and 7.9 mm deep.
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.

