Bourns2026-09-C2Tubos de descarga de gas
Gas Discharge Tubes 90VDC 20kADC 20AAC 2pF Radial Thru-Hole
| Not Compliant | |
| EAR99 | |
| Obsolete | |
| 8536.10.00.40 | |
| SVHC | Yes |
| Índice de SEP por encima del límite autorizado | Yes |
| Automotive | No |
| PPAP | No |
| ±20% | |
| 275 | |
| 52 | |
| 600 | |
| 90 | |
| 20 | |
| 20 | |
| 10 | |
| 2 | |
| 400 | |
| 3 | |
| Radial | |
| 4.4 | |
| 3 | |
| -40 | |
| 90 | |
| 1 | |
| 13 | |
| 7.9 | |
| 10.9 | |
| No | |
| Shaped | |
| Through Hole |
Bourns' 2026-09-C2 gas discharge tube is a good choice for surge protection. Its DC sparkover voltage is 90 V with a tolerance of ±20%, and its impulse discharge current (8x20 us, 10 Hits) is 10 A. This item should be stored between -40 °C and 90 °C. This GDT has a minimum operating temperature of -40 °C and a maximum of 90 °C. It has 3 terminals/electrodes. The 2026-09-C2 GDT has a radial termination style. This part has a lead diameter of 1 mm and a pitch of 4.4 mm. This product is 13 mm long, 10.9 mm tall and 7.9 mm deep.
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.

