Amphenol Communications Solutions20021311-00006T4LFCabezales del conector y receptáculos PCB
1.27mm (0.05in.) pitch, Receptacle Top entry, 6 contacts
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Socket Strip | |
| RCP | |
| 6 | |
| 2 | |
| Solder | |
| 1.27 | |
| Straight | |
| 1.27 | |
| 1/Contact | |
| 125VAC | |
| 1000 | |
| 30 | |
| -55 | |
| 125 | |
| 100 | |
| Tube | |
| 2.54 | |
| 3 | |
| 4.3 | |
| Through Hole |
Mount this socket strip 20021311-00006T4LF header connector from FCI on a jumper post on your PCB to support physical configuration options. This RCP connector's 6 contacts that are made out of copper alloy and plated with gold over nickel. It has a straight body orientation. It has a maximum voltage rating of 125 VAC. Its pitch is 1.27 mm. This is a 2-row connector. It has a receptacle type gender. This device has a maximum current rating of 1 A/contact. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. 20021311-00006T4LF is housed in plastic. This connector has an operating temperature of -40 to 85 °C. This product is 2.54 mm long, 4.3 mm tall and 3 mm deep. It uses the solder termination method.
Contrarreste eficazmente amenazas de drones
Descubra cómo combinar procesamiento inteligente, detección avanzada y respuesta rápida en un sistema de defensa unificado contra los drones.

