Honeywell1XE41Interruptor de acción ultrarrápida
Switch Snap Action N.O./N.C. SPDT Plunger Wire Lead 7A 28VDC 4.73N Screw Mount
| Compliant with Exemption | |
| 9A991.D | |
| Active | |
| 8536.50.90.65 | |
| Automotive | No |
| PPAP | No |
| N.O./N.C. | |
| Plunger | |
| SPDT | |
| 7@28VDC | |
| 0.13 | |
| Screw Mount | |
| Wire Lead | |
| Straight | |
| 4.73 |
If you're looking for rapid switching to close your circuit use this 1XE41 snap-action switch from Honeywell. It has a SPDT configuration. This device has a maximum current rating of 7 A @ 28VDC. The 1XE41 snap action switch has a wire lead termination style. The maximum DC voltage rating is 28 VDC. This product is 15.65 mm long, 18.92 mm tall and 8.03 mm deep.
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.
