Honeywell1SX48-TInterruptor de acción ultrarrápida
Switch Snap Action N.O./N.C. SPDT Pin Plunger 7A 250VAC 28VDC 1.39N Screw Mount Solder
| Compliant | |
| EAR99 | |
| Active | |
| 8536.50.9040 | |
| Automotive | No |
| PPAP | No |
| N.O./N.C. | |
| Pin Plunger | |
| SPDT | |
| 7 | |
| 10000000 | |
| 0.13 | |
| Screw Mount | |
| Solder | |
| Straight | |
| -54 | |
| 121 | |
| 1.39 |
Look no further for a switch to quickly open or close your circuit and use the 1SX48-T snap-action switch from Honeywell. This device has a maximum current rating of 7. It has a SPDT configuration. This snap action switch has an operating temperature range of -54 °C to 121 °C. The 1SX48-T snap action switch has a solder termination style. This product is 12.7 mm long, 12.73 mm tall and 5.1 mm deep.
Contrarreste eficazmente amenazas de drones
Descubra cómo combinar procesamiento inteligente, detección avanzada y respuesta rápida en un sistema de defensa unificado contra los drones.

