| Compliant | |
| EAR99 | |
| Obsolete | |
| 8541.10.00.80 | |
| Automotive | No |
| PPAP | No |
| Tuner|VCO | |
| UHF | |
| Single | |
| 10 | |
| 0.003 | |
| 2.4 | |
| 0.5V/2.5V | |
| 7.3@0.5V | |
| -55 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.6 |
| Package Width | 0.8 |
| Package Length | 1.2 |
| PCB changed | 2 |
| Standard Package Name | SOD |
| Supplier Package | ESC |
| 2 |
Use a tuner and VCO 1SV314(TPH3,F) varactor diode from Toshiba to use phase-locked loops in your application. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This varicap has a minimum operating temperature of -55 °C and a maximum of 125 °C. It is made in a single configuration.
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.

