| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.10.00.50 | |
| SVHC | Yes |
| Índice de SEP por encima del límite autorizado | Yes |
| Automotive | No |
| PPAP | No |
| Voltage Regulator | |
| Single | |
| 160 | |
| 5% | |
| 1.5 | |
| 3000 | |
| 2.3 | |
| 1 | |
| 9 | |
| 700 | |
| 550 | |
| -65 | |
| 150 | |
| 168 | |
| 152 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 2.2 mm |
| Package Width | 3.56 mm |
| Package Length | 4.32 mm |
| PCB changed | 2 |
| Standard Package Name | DO |
| Supplier Package | SMB |
| 2 | |
| Lead Shape | J-Lead |
Need to operate a diode in the reverse-breakdown region? No worries, use a voltage regulator 1SMB5954BT3G zener diode from ON Semiconductor. Its maximum leakage current is 1 μA. Its test current is 2.3 mA. This device has a maximum regulator current of 9 mA. Its maximum power dissipation is 550 mW. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This zener device has a nominal voltage of 160 V and a voltage tolerance of 5%. It is made in a single configuration. This zener diode has an operating temperature range of -65 °C to 150 °C.
Contrarreste eficazmente amenazas de drones
Descubra cómo combinar procesamiento inteligente, detección avanzada y respuesta rápida en un sistema de defensa unificado contra los drones.

