onsemi1PMT5920BT1GZener

Zener Diode Single 6.2V 5% 2Ohm 3200mW 2-Pin(1+Tab) Power Mite T/R

When your circuit requires a diode to act in the reverse-breakdown region use a voltage regulator 1PMT5920BT1G zener diode from ON Semiconductor. Its maximum leakage current is 5 μA. Its maximum power dissipation is 3200 mW. Its test current is 60.5 mA. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This zener diode has a minimum operating temperature of -55 °C and a maximum of 150 °C. This zener device has a nominal voltage of 6.2 V and a voltage tolerance of 5%. It is made in a single configuration.

No Stock Available

Quantity Increments of 3000 Minimum 3000
  • Date Code:
    2527+
    Manufacturer Lead Time:
    22 semanas
    Country Of origin:
    Malaisia
    • Price: $0.1794
    1. 3000+$0.1794

Sistemas de drones más inteligentes

Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.