onsemi1N5370BRLGZener
Zener Diode Single 56V 5% 35Ohm 5000mW 2-Pin Case 017AA-01 T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| Índice de SEP por encima del límite autorizado | Yes |
| Automotive | No |
| PPAP | No |
| Voltage Regulator | |
| Single | |
| 56 | |
| 5% | |
| 1000 | |
| 1.2 | |
| 5000 | |
| 20 | |
| 0.5 | |
| 86 | |
| 35 | |
| 5000 | |
| -65 | |
| 200 | |
| 58.8 | |
| 53.2 | |
| Tape and Reel | |
| Diameter | 3.68(Max) |
| Mounting | Through Hole |
| Package Length | 8.89(Max) |
| PCB changed | 2 |
| Supplier Package | Case 017AA-01 |
| 2 | |
| Lead Shape | Through Hole |
If you need a diode to operate in the reverse breakdown region then use a voltage regulator 1N5370BRLG zener diode from ON Semiconductor. Its maximum power dissipation is 5000 mW. This device has a maximum regulator current of 86 mA. Its test current is 20 mA. Its maximum leakage current is 0.5 μA. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This zener device has a nominal voltage of 56 V and a voltage tolerance of 5%. It is made in a single configuration. This zener diode has a minimum operating temperature of -65 °C and a maximum of 200 °C.
Contrarreste eficazmente amenazas de drones
Descubra cómo combinar procesamiento inteligente, detección avanzada y respuesta rápida en un sistema de defensa unificado contra los drones.

