onsemi1N5353BRLGZener
Zener Diode Single 16V 5% 2.5Ohm 5000mW 2-Pin Case 017AA-01 T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.10.00.50 | |
| SVHC | Yes |
| Índice de SEP por encima del límite autorizado | Yes |
| Automotive | No |
| PPAP | No |
| Voltage Regulator | |
| Single | |
| 16 | |
| 5% | |
| 300 | |
| 1.2 | |
| 5000 | |
| 75 | |
| 1 | |
| 295 | |
| 2.5 | |
| 5000 | |
| -65 | |
| 200 | |
| 16.8 | |
| 15.2 | |
| Tape and Reel | |
| Diameter | 3.68(Max) |
| Mounting | Through Hole |
| Package Length | 8.89(Max) |
| PCB changed | 2 |
| Supplier Package | Case 017AA-01 |
| 2 | |
| Lead Shape | Through Hole |
Need to run a diode in the breakdown region? No problem, use a voltage regulator 1N5353BRLG zener diode from ON Semiconductor. Its maximum power dissipation is 5000 mW. Its maximum leakage current is 1 μA. This device has a maximum regulator current of 295 mA. Its test current is 75 mA. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. It is made in a single configuration. This zener diode has an operating temperature range of -65 °C to 200 °C. This zener device has a nominal voltage of 16 V and a voltage tolerance of 5%.
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.

