| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.10.00.50 | |
| SVHC | Yes |
| Índice de SEP por encima del límite autorizado | Yes |
| Automotive | No |
| PPAP | No |
| Voltage Regulator | |
| Single | |
| 8.2 | |
| 5% | |
| 200 | |
| 1.2 | |
| 5000 | |
| 150 | |
| 10 | |
| 580 | |
| 1.5 | |
| 5000 | |
| -65 | |
| 200 | |
| 8.61 | |
| 7.79 | |
| Tape and Reel | |
| Diameter | 3.68(Max) |
| Mounting | Through Hole |
| Package Length | 8.89(Max) |
| PCB changed | 2 |
| Supplier Package | Case 017AA-01 |
| 2 | |
| Lead Shape | Through Hole |
Use a voltage regulator 1N5344BRLG zener diode from ON Semiconductor that will work for backward currents. This device has a maximum regulator current of 580 mA. Its maximum leakage current is 10 μA. Its test current is 150 mA. Its maximum power dissipation is 5000 mW. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This zener device has a nominal voltage of 8.2 V and a voltage tolerance of 5%. This zener diode has an operating temperature range of -65 °C to 200 °C. It is made in a single configuration.
| EDA / CAD Models |
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.

