onsemi1N5337BRLGZener
Zener Diode Single 4.7V 5% 2Ohm 5000mW 2-Pin Case 017AA-01 T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.10.00.50 | |
| SVHC | Yes |
| Índice de SEP por encima del límite autorizado | Yes |
| Automotive | No |
| PPAP | No |
| Voltage Regulator | |
| Single | |
| 4.7 | |
| 5% | |
| 440 | |
| 1.2 | |
| 5000 | |
| 260 | |
| 5 | |
| 1010 | |
| 2 | |
| 5000 | |
| -65 | |
| 200 | |
| 4.94 | |
| 4.47 | |
| Tape and Reel | |
| Diameter | 3.68(Max) |
| Mounting | Through Hole |
| Package Length | 8.89(Max) |
| PCB changed | 2 |
| Supplier Package | Case 017AA-01 |
| 2 | |
| Lead Shape | Through Hole |
The best way to operate a diode in the reverse-breakdown region in your circuit is by using a voltage regulator 1N5337BRLG zener diode from ON Semiconductor. Its maximum leakage current is 5 μA. Its test current is 260 mA. Its maximum power dissipation is 5000 mW. This device has a maximum regulator current of 1010 mA. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This zener device has a nominal voltage of 4.7 V and a voltage tolerance of 5%. This zener diode has an operating temperature range of -65 °C to 200 °C. It is made in a single configuration.
Contrarreste eficazmente amenazas de drones
Descubra cómo combinar procesamiento inteligente, detección avanzada y respuesta rápida en un sistema de defensa unificado contra los drones.

