| Compliant with Exemption | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Voltage Regulator | |
| Single | |
| 56 | |
| 5% | |
| 1.1 | |
| 500 | |
| 2.2 | |
| 0.1 | |
| 150 | |
| 500 | |
| -65 | |
| 175 | |
| 0.096%/K | |
| Tape and Reel | |
| 0.125 | |
| Diameter | 1.7(Max) |
| Mounting | Through Hole |
| Package Length | 3.9(Max) |
| PCB changed | 2 |
| Standard Package Name | DO |
| Supplier Package | DO-35 |
| 2 | |
| Lead Shape | Through Hole |
The best way to operate a diode in the reverse-breakdown region in your circuit is by using a voltage regulator 1N5263B-TR zener diode from Vishay. Its maximum leakage current is 0.1 μA. Its test current is 2.2 mA. Its maximum power dissipation is 500 mW. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. It is made in a single configuration. This zener device has a nominal voltage of 56 V and a voltage tolerance of 5%. This zener diode has an operating temperature range of -65 °C to 175 °C.
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.

