Vishay1N5261B-TRZener

Diode Zener Single 47V 5% 500mW 2-Pin DO-35 T/R

When your circuit requires a diode to act in the reverse-breakdown region use a voltage regulator 1N5261B-TR zener diode from Vishay. Its maximum leakage current is 0.1 μA. Its maximum power dissipation is 500 mW. Its test current is 2.7 mA. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. It is made in a single configuration. This zener diode has an operating temperature range of -65 °C to 175 °C. This zener device has a nominal voltage of 47 V and a voltage tolerance of 5%.

Import TariffMay apply to this part

30,000 piezas: Se puede enviar mañana

    Total$0.05Price for 1

    • Service Fee  $7.00

      Se puede enviar mañana

      Ships from:
      Estados Unidos de América
      Date Code:
      2410+
      Manufacturer Lead Time:
      9 semanas
      Minimum Of :
      1
      Maximum Of:
      30000
      Country Of origin:
      China
         
      • Price: $0.0540
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Se puede enviar mañana

      Ships from:
      Estados Unidos de América
      Date Code:
      2410+
      Manufacturer Lead Time:
      9 semanas
      Country Of origin:
      China
      • In Stock: 30,000 piezas
      • Price: $0.0540

    Sistemas de drones más inteligentes

    Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.