| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.10.00.50 | |
| Automotive | No |
| PPAP | No |
| Voltage Regulator | |
| Single | |
| 30 | |
| 5% | |
| 1.1 | |
| 500 | |
| 4.2 | |
| 0.1 | |
| 15.1 | |
| 49 | |
| 500 | |
| -65 | |
| 175 | |
| 0.091%/K | |
| Ammo | |
| 0.125 | |
| Diameter | 1.7(Max) mm |
| Mounting | Through Hole |
| Package Length | 3.9(Max) mm |
| PCB changed | 2 |
| Standard Package Name | DO |
| Supplier Package | DO-35 |
| 2 | |
| Lead Shape | Through Hole |
Need to operate a diode in the reverse-breakdown region? No worries, use a voltage regulator 1N5256B-TAP zener diode from Vishay. Its maximum leakage current is 0.1 μA. Its test current is 4.2 mA. Its maximum power dissipation is 500 mW. It is made in a single configuration. This zener diode has an operating temperature range of -65 °C to 175 °C. This zener device has a nominal voltage of 30 V and a voltage tolerance of 5%.
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.

