| Compliant with Exemption | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Voltage Regulator | |
| Single | |
| 13 | |
| 5% | |
| 1.1 | |
| 500 | |
| 9.5 | |
| 0.5 | |
| 35 | |
| 13 | |
| 500 | |
| -65 | |
| 175 | |
| 0.079%/K | |
| Tape and Reel | |
| 0.125 | |
| Diameter | 1.7(Max) |
| Mounting | Through Hole |
| Package Length | 3.9(Max) |
| PCB changed | 2 |
| Standard Package Name | DO |
| Supplier Package | DO-35 |
| 2 | |
| Lead Shape | Through Hole |
If you need a diode to operate in the reverse breakdown region then use a voltage regulator 1N5243B-TR zener diode from Vishay. Its maximum leakage current is 0.5 μA. Its maximum power dissipation is 500 mW. Its test current is 9.5 mA. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This zener diode has an operating temperature range of -65 °C to 175 °C. This zener device has a nominal voltage of 13 V and a voltage tolerance of 5%. It is made in a single configuration.
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.

