Vishay1N5232B-TAPZener

Diode Zener Single 5.6V 5% 500mW 2-Pin DO-35 Ammo

Now you can operate a diode in its reverse breakdown region by using a voltage regulator 1N5232B-TAP zener diode from Vishay. Its maximum leakage current is 5 μA. Its test current is 20 mA. Its maximum power dissipation is 500 mW. This zener device has a nominal voltage of 5.6 V and a voltage tolerance of 5%. This zener diode has a minimum operating temperature of -65 °C and a maximum of 175 °C. It is made in a single configuration.

No Stock Available

Quantity Increments of 30000 Minimum 30000
  • Manufacturer Lead Time:
    9 semanas
    • Price: $0.0432
    1. 30000+$0.0432
    2. 60000+$0.0431
    3. 120000+$0.0430
    4. 150000+$0.0429
    5. 180000+$0.0428
    6. 240000+$0.0427
    7. 300000+$0.0426
    8. 360000+$0.0425
    9. 750000+$0.0424

Sistemas de drones más inteligentes

Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.