| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.10.00.50 | |
| Automotive | No |
| PPAP | No |
| Voltage Regulator | |
| Single | |
| 3 | |
| 5% | |
| 1.1 | |
| 500 | |
| 20 | |
| 50 | |
| 152 | |
| 29 | |
| 500 | |
| -65 | |
| 175 | |
| -0.075%/K | |
| Tape and Reel | |
| 0.125 | |
| Diameter | 1.7(Max) |
| Mounting | Through Hole |
| Package Length | 3.9(Max) |
| PCB changed | 2 |
| Standard Package Name | DO |
| Supplier Package | DO-35 |
| 2 | |
| Lead Shape | Through Hole |
When your circuit requires a diode to act in the reverse-breakdown region use a voltage regulator 1N5225B-TR zener diode from Vishay. Its test current is 20 mA. Its maximum leakage current is 50 μA. Its maximum power dissipation is 500 mW. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This zener diode has a minimum operating temperature of -65 °C and a maximum of 175 °C. It is made in a single configuration. This zener device has a nominal voltage of 3 V and a voltage tolerance of 5%.
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.

