onsemi1N486B-T50ARectifiers
Diode Small Signal Switching 250V 0.2A 2-Pin DO-35 Fan-Fold
| Compliant with Exemption | |
| EAR99 | |
| Obsolete | |
| 8541100080 | |
| Automotive | No |
| PPAP | No |
| Small Signal Switching Diode | |
| Single | |
| 250 | |
| 0.2 | |
| 4 | |
| 1@0.1A | |
| 0.05@225V | |
| 500 | |
| -65 | |
| 175 | |
| Fan-Fold | |
| Diameter | 1.91(Max) mm |
| Mounting | Through Hole |
| Package Length | 4.56(Max) mm |
| PCB changed | 2 |
| Standard Package Name | DO |
| Supplier Package | DO-35 |
| 2 | |
| Lead Shape | Through Hole |
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.

