| RoHS (Unión Europea) | Not Compliant |
| ECCN (Estados Unidos) | EAR99 |
| Estatus de pieza | Active |
| Código HTS | 8541.10.00.80 |
| Automotive | No |
| PPAP | No |
| Type | Switching Diode |
| Configuration | Single |
| Peak Reverse Repetitive Voltage (V) | 200 |
| Maximum Continuous Forward Current (A) | 1@Ta=55C |
| Peak Non-Repetitive Forward Surge Current (A) | 30 |
| Maximum Forward Voltage (V) | 1.1 |
| Peak Reverse Current (uA) | 1 |
| Peak Reverse Recovery Time (ns) | 5000 |
| Minimum Operating Temperature (°C) | -65 |
| Maximum Operating Temperature (°C) | 175 |
| Diameter | 2.79(Max) mm |
| Mounting | Through Hole |
| Package Length | 5.21(Max) mm |
| PCB changed | 2 |
| Supplier Package | Case 101 |
| Pin Count | 2 |
| Lead Shape | Through Hole |