Vishay1C20X7R104K050BCapacitor cerámico multicapa
Cap Ceramic 0.1uF 50V X7R 10% Radial 5.08mm 125°C Bulk
| Compliant | |
| EAR99 | |
| NRND-Unconfirmed | |
| 8532.24.00.60 | |
| Automotive | No |
| PPAP | No |
| 0.1uF | |
| 10% | |
| 50VDC | |
| X7R | |
| Standard | |
| No | |
| Through Hole | |
| Radial | |
| 2 | |
| 5.08 | |
| Dipped | |
| 5.08 X 3.175 X 6.35 | |
| -55 | |
| 125 | |
| Bulk | |
| 0.508 | |
| 5.08(Max) | |
| 3.175(Max) | |
| 6.35(Max) |
You can't go wrong with this 1C20X7R104K050B multilayer ceramic capacitor from Vishay, it is the most commonly used type of capacitor for multiple applications! It can withstand a voltage of 50 VDC. Users like its straight wire form. This MLCC capacitor has a maximum operating temperature of 125 °C. This product comes packaged in bulk, so the parts will be stored loosely. The 1C20X7R104K050B MLCC capacitor has a radial termination style. It has a tolerance of 10%. Its capacitance value is 0.1uF. This product is 5.08(Max) mm long, 6.35(Max) mm tall and 3.175(Max) mm deep.
| EDA / CAD Models |
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.
