PHOENIX CONTACT1987067Bloques terminales del conector
Conn PC Terminal Block 1 POS Solder Thru-Hole 76A
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.51 | |
| Automotive | No |
| PPAP | No |
| PC Terminal Block | |
| 1 | |
| 1 | |
| 1 | |
| Solder | |
| 76 | |
| 1000V | |
| 1000 | |
| -40 | |
| 100 | |
| 12.476 | |
| 16.7 | |
| 33.4 | |
| 27 | |
| Green | |
| Through Hole |
Joining multiple circuits is easy with this pc terminal block 1987067 PCB terminal block from Phoenix Contact. This is a 1-row connector. It has a maximum voltage rating of 1000 V. This device has a maximum current rating of 76 A. 1987067 is housed in polyamide. It uses the solder termination method. This product is 33.4 mm deep. Its wire is 6-24 AWG.
| EDA / CAD Models |
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.

