PHOENIX CONTACT1985881Bloques terminales del conector
Conn PC Terminal Block 2 POS 5mm Solder ST Thru-Hole 17.5A Cardboard
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.51 | |
| Automotive | No |
| PPAP | No |
| PC Terminal Block | |
| 2 | |
| 5 | |
| 1 | |
| 2 | |
| Solder | |
| Straight | |
| 17.5 | |
| 320V | |
| 1000 | |
| -40 | |
| 100 | |
| Cardboard | |
| 3.522 | |
| 15 | |
| 9.8 | |
| 13.8 | |
| Black | |
| Through Hole |
This pc terminal block 1985881 PCB terminal block from Phoenix Contact will join multiple circuits by connecting to the bare wire. Its pitch is 5 mm. This is a 1-row connector. It has a straight body orientation. It has a maximum voltage rating of 200 V. This device has a maximum current rating of 24 A. 1985881 is housed in polyamide. Its wire is 14-26 AWG. It uses the solder termination method. This product is 15 mm long, 13.8 mm tall and 9.8 mm deep.
| EDA / CAD Models |
Contrarreste eficazmente amenazas de drones
Descubra cómo combinar procesamiento inteligente, detección avanzada y respuesta rápida en un sistema de defensa unificado contra los drones.

