PHOENIX CONTACT1985865Bloques terminales del conector
Conn PC Terminal Block 2 POS 5.08mm Solder ST Thru-Hole 13.5A Cardboard
| Compliant | |
| EAR99 | |
| Active | |
| 8536.90.40.00 | |
| Automotive | No |
| PPAP | No |
| PC Terminal Block | |
| 2 | |
| 5.08 | |
| 1 | |
| 2 | |
| Solder | |
| Straight | |
| 13.5 | |
| 300V | |
| 5 | |
| -40 | |
| 105 | |
| Cardboard | |
| 3.1 | |
| 10.16 | |
| 8.15 | |
| 10 | |
| Black | |
| Through Hole |
Connect test equipment together with other components by using this pc terminal block 1985865 PCB terminal block from Phoenix Contact. It has a maximum voltage rating of 320 V. Its pitch is 5.08 mm. It has a straight body orientation. This is a 1-row connector. This device has a maximum current rating of 13.5 A. 1985865 is housed in polyamide. It uses the solder termination method. This product is 10.16 mm long, 10 mm tall and 8.1 mm deep. Its wire is 16-26 AWG.
| EDA / CAD Models |
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.

